General Tools GT310 technical specifications.
| Height | 2.5inch |
| Length | 10inch |
| Weight | 1.3lb |
| Width | 5.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for General Tools GT310 to view detailed technical specifications.
No datasheet is available for this part.