General Tools TL300 technical specifications.
| Height | 1.5inch |
| Length | 7.25inch |
| Weight | 0.0005lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for General Tools TL300 to view detailed technical specifications.
No datasheet is available for this part.