
The 1N1199A is a general purpose rectifier diode with a maximum repetitive reverse voltage of 50V and a maximum forward current of 12A. It is packaged in a DO-4 stud mount configuration. The diode is not RoHS compliant. Operating temperature range is not specified.
Genesic 1N1199A technical specifications.
| Average Rectified Current | 12A |
| Package/Case | DO-4 |
| Forward Current | 12A |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 240A |
| Mount | Stud, Chassis |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reverse Voltage | 50V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Genesic 1N1199A to view detailed technical specifications.
No datasheet is available for this part.