Genesic 1N2131A technical specifications.
| Average Rectified Current | 60A |
| Package/Case | DO-5 |
| Forward Current | 60A |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 1.05kA |
| Mount | Stud, Chassis |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Genesic 1N2131A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.