
The 1N3768R diode from Genesic is a general purpose rectifier with a maximum repetitive reverse voltage of 1kV and a maximum forward current of 35A. It is packaged in a DO-5 case and is suitable for stud or chassis mounting. The diode is not RoHS compliant. Operating temperature range is not specified.
Genesic 1N3768R technical specifications.
| Average Rectified Current | 35A |
| Package/Case | DO-5 |
| Forward Current | 35A |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 475A |
| Mount | Stud, Chassis |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reverse Voltage | 1kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Genesic 1N3768R to view detailed technical specifications.
No datasheet is available for this part.