Genesic 1N4594 technical specifications.
| Average Rectified Current | 150A |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Stud, Chassis |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Genesic 1N4594 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.