Genesic 1N5831 technical specifications.
| Average Rectified Current | 25A |
| Package/Case | DO-4 |
| Forward Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 1A |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 400A |
| Mount | Stud, Chassis |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Genesic 1N5831 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
