Genesic 1N6098R technical specifications.
| Average Rectified Current | 50A |
| Package/Case | DO-5 |
| Forward Current | 50A |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Stud, Chassis |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Genesic 1N6098R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.