Genesic BR32 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Genesic BR32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.