Genesic BR81 technical specifications.
| Average Rectified Current | 8A |
| Forward Current | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10A |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 125A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Genesic BR81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.