Genesic DB157G technical specifications.
| Average Rectified Current | 1.5A |
| Forward Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5A |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Max Voltage Rating (AC) | 240V |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 300 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Genesic DB157G to view detailed technical specifications.
No datasheet is available for this part.