Genesic FR16B02 technical specifications.
| Average Rectified Current | 16A |
| Package/Case | DO-4 |
| Forward Current | 16A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 225A |
| Mount | Stud, Chassis, Through Hole |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reverse Recovery Time | 200ns |
| Reverse Voltage | 100V |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Genesic FR16B02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.