Genesic FR30DR02 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | DO-5 |
| Forward Current | 30A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 300A |
| Mount | Stud, Chassis |
| Number of Contacts | 17 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reverse Recovery Time | 200ns |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Genesic FR30DR02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.