Genesic FR85BR05 technical specifications.
| Average Rectified Current | 85A |
| Package/Case | DO-5 |
| Forward Current | 85A |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 1.369kA |
| Mount | Stud, Chassis |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reverse Recovery Time | 500ns |
| Reverse Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Genesic FR85BR05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.