The Genesic FST12040 is a 2-element rectifier diode with a maximum reverse voltage of 40V. It features a silicon diode element material and is packaged in the TO-249AB package. The diode operates over a temperature range of -55°C to 150°C. It is a single terminal device with 3 terminals in total.
Genesic FST12040 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-249AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Genesic FST12040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.