
The FST12060 is a Schottky diode with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum average rectified current of 120A and a maximum reverse voltage of 60V. The diode is available in bulk packaging with 25 units per package. It is not RoHS compliant.
Genesic FST12060 technical specifications.
| Average Rectified Current | 120A |
| Forward Current | 120A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 1A |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 1.2kA |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Genesic FST12060 to view detailed technical specifications.
No datasheet is available for this part.
