Genesic GA01PNS150-220 technical specifications.
| Package/Case | Axial |
| Diode Type | PIN - Single |
| Max Current Rating | 1A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Genesic GA01PNS150-220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.