Genesic GA05JT01-46 technical specifications.
| Package/Case | TO-46 |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 100V |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Packaging | Bulk |
| Rds On Max | 240mR |
| RoHS | Compliant |
Download the complete datasheet for Genesic GA05JT01-46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
