Genesic GA50JT06-258 technical specifications.
| Package/Case | TO-258 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 600V |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 769W |
| Mount | Through Hole |
| Rds On Max | 25mR |
| RoHS | Compliant |
Download the complete datasheet for Genesic GA50JT06-258 to view detailed technical specifications.
No datasheet is available for this part.