
Schottky diode with a 1A forward current and 650V maximum repetitive reverse voltage (Vrrm). Features a DO-214AA package for surface mount applications. Offers a 1A average rectified current and 0ns reverse recovery time. Natural thermal resistance is 3.55°C/W. This component is RoHS compliant.
Genesic GB01SLT06-214 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214AA |
| Current Rating | 1A |
| Forward Current | 1A |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Voltage (DC) | 650V |
| Mount | Reverse |
| Natural Thermal Resistance | 3.55°C/W |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Genesic GB01SLT06-214 to view detailed technical specifications.
No datasheet is available for this part.
