
Genesic GB02SLT12-252 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-252 |
| Forward Current | 2A |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Surface Mount |
| Natural Thermal Resistance | 2.3°C/W |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Genesic GB02SLT12-252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
