Genesic GBL02 technical specifications.
| Average Rectified Current | 4A |
| Package/Case | 200 |
| Forward Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5A |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Genesic GBL02 to view detailed technical specifications.
No datasheet is available for this part.