Genesic GBPC3504T technical specifications.
| Average Rectified Current | 35A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Genesic GBPC3504T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
