Genesic GBPC5002W technical specifications.
| Average Rectified Current | 50A |
| Package/Case | 200 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Genesic GBPC5002W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.