Genesic GBU15D technical specifications.
| Average Rectified Current | 15A |
| Package/Case | 200 |
| Forward Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5A |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 240A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Genesic GBU15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
