2A, 1000V single-phase bridge rectifier in a SIP package. Features through-hole mounting and a wide operating temperature range from -55°C to 150°C. Ideal for general-purpose rectification applications. Supplied in bulk packaging.
Genesic KBP210G technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Genesic KBP210G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.