Genesic KBPC35005T technical specifications.
| Average Rectified Current | 35A |
| Package/Case | Module |
| Height | 25.4mm |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 400A |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Genesic KBPC35005T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.