Genesic KBU6K technical specifications.
| Average Rectified Current | 6A |
| Forward Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10A |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 250A |
| Mount | Through Hole, Cable |
| Number of Contacts | 14 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Genesic KBU6K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.