Genesic MBRF20030R technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | TO-244AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Genesic MBRF20030R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.