
The MBRH20045 is a 200A 45V Schottky diode available in a D-case package, suitable for chassis mount applications. It operates over a temperature range of -40°C to 175°C and has a maximum reverse leakage current of 1uA. The diode can handle a maximum surge current of 3kA and a maximum reverse voltage of 45V. It is RoHS compliant and not Reach SVHC compliant. The diode is packaged in bulk quantities of 50 units.
Genesic MBRH20045 technical specifications.
| Average Rectified Current | 200A |
| Package/Case | D |
| Forward Current | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1A |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 3kA |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Genesic MBRH20045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
