The MURF20010 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a diode element material of silicon and a diode type of rectifier diode. The diode has a maximum reverse voltage of 100 volts and is packaged in a TO-244 package.
Genesic MURF20010 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | TO-244 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Genesic MURF20010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.