The MURF20020 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a JEDEC package code of TO-244 and a diode element material of silicon. The diode is a general purpose rectifier with a maximum reverse voltage of 200 volts.
Genesic MURF20020 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | TO-244 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Genesic MURF20020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.