
General purpose rectifier with a 600V repetitive reverse voltage rating and 150A average rectified current. Features a brass contact material with gold plating and a straight, stud/chassis/cable mount orientation. Operates within a temperature range of -40°C to 105°C, with a maximum surge current of 3.14kA. This RoHS compliant component has a crimp termination and is supplied in bulk packaging.
Genesic S150J technical specifications.
| Average Rectified Current | 150A |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Depth | 3.56mm |
| Forward Current | 150A |
| Height | 3.56mm |
| Length | 16.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 3.14kA |
| Mount | Stud, Chassis, Cable |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Genesic S150J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
