
General purpose rectifier with 1kV repetitive reverse voltage and 150A average rectified current. Features a 150A forward current, 3.14kA maximum surge current, and a maximum operating temperature of 105°C. Mounting options include stud, chassis, and cable with brass contacts plated in gold. This component offers a straight orientation and crimp termination.
Genesic S150MR technical specifications.
| Average Rectified Current | 150A |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Depth | 4.37mm |
| Forward Current | 150A |
| Length | 28.58mm |
| Max Current Rating | 17A |
| Max Forward Surge Current (Ifsm) | 3.14kA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 3.14kA |
| Mount | Stud, Chassis, Cable |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Genesic S150MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
