Genesic S300BR technical specifications.
| Average Rectified Current | 300A |
| Forward Current | 300A |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 6.85kA |
| Mount | Stud, Chassis |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Genesic S300BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.