Genesic S70BR technical specifications.
| Average Rectified Current | 70A |
| Package/Case | DO-5 |
| Forward Current | 70A |
| Max Forward Surge Current (Ifsm) | 1.25kA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 1.25kA |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Genesic S70BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.