
General purpose rectifier featuring 1.6kV reverse voltage and 85A average rectified current. This DO-5 packaged diode offers a stud/chassis/cable mount with brass contacts plated in gold. It operates within a temperature range of -40°C to 105°C and has a maximum surge current of 1.05kA.
Genesic S85YR technical specifications.
| Average Rectified Current | 85A |
| Package/Case | DO-5 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 3.56mm |
| Forward Current | 85A |
| Height | 3.56mm |
| Length | 17.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1.6kV |
| Max Surge Current | 1.05kA |
| Mount | Stud, Chassis, Cable |
| Natural Thermal Resistance | 0.65°C/W |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Genesic S85YR to view detailed technical specifications.
No datasheet is available for this part.
