Genesic W08M technical specifications.
| Average Rectified Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Genesic W08M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.