Gennum GS1572-IBE3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 130 |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Gennum GS1572-IBE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.