100-terminal PBGA consumer circuit operating from -20°C to 85°C. Features a maximum supply current of 265mA and a JEDEC package code of S-PBGA-B100. Terminal position is bottom.
Gennum GS2971AIBTE3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 265 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Gennum GS2971AIBTE3 to view detailed technical specifications.
No datasheet is available for this part.