Gennum GS2974ACNE3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 98 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Gennum GS2974ACNE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.