The GS9010ACTC is a commercial-grade, dual-function IC from Gennum, packaged in a 16-pin SOP package. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a supply voltage between 4.75 and 5.25 volts. The device has a maximum supply current of 10 milliamps.
Gennum GS9010ACTC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 10 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Gennum GS9010ACTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.