Genteq 27L569 technical specifications.
| Capacitance | 5uF/50uF |
| Voltage | 440VAC |
| Tolerance | 6% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -6% |
| AC Rated Voltage | 440VAC |
| Positive Capacitance Tolerance | 6% |
| Type | Motor Run |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Clamp Mount |
| Termination Style | Dual Quick Connect |
| Construction | Aluminum Cylindrical Can |
| Size | 66.55 X 107.95mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Genteq 27L569 to view detailed technical specifications.
No datasheet is available for this part.