Genteq 40L3201 technical specifications.
| Capacitance | 2uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| AC Rated Voltage | 250VAC |
| ESR | 0.009Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 31.75 X 12.192 X 17.526mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Genteq 40L3201 to view detailed technical specifications.
No datasheet is available for this part.