Genteq 40L6472 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 600VDC|330VAC |
| Tolerance | 10% |
| DC Rated Voltage | 600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 330VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.013Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 31.75 X 11.684 X 17.526mm |
| Special Features | High Current DC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Genteq 40L6472 to view detailed technical specifications.
No datasheet is available for this part.