The 41L6201 is a 600VDC 2uF PP film capacitor with 5% tolerance, designed for use in high-voltage applications. It features an axial termination style and a through-hole mounting configuration. The capacitor operates within a temperature range of -40°C to 85°C. It is suitable for use in general applications, including those requiring film capacitors.
Genteq 41L6201 technical specifications.
| Capacitance | 2uF |
| Voltage | 600VDC|330VAC |
| Tolerance | 5% |
| DC Rated Voltage | 600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 330VAC |
| ESR | 0.0041Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 18.5 X 42mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Genteq 41L6201 to view detailed technical specifications.
No datasheet is available for this part.