Genteq 42L2101 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 1.2 |
| Product Length (mm) | 42 |
| Product Diameter (mm) | 33.5(Max) |
| Number of Terminals | 2 |
| Lead Length (mm) | 40 |
| Size (mm) | 33.5 X 42 |
| Capacitance | 1uF |
| Voltage | 1200VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| ESR | 0.0023Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Current DC |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Genteq 42L2101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.