Genteq 42L3333 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 1 |
| Product Length (mm) | 31 |
| Product Diameter (mm) | 12.5(Max) |
| Number of Terminals | 2 |
| Lead Length (mm) | 40 |
| Size (mm) | 12.5 X 31 |
| Capacitance | 0.033uF |
| Voltage | 2000VDC|630VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 630VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0214Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Current DC |
| EU RoHS | Yes |
| HTS Code | 8532250030 |
| Schedule B | 8532250030 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Genteq 42L3333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.