This film capacitor features a capacitance of 5uF with a tolerance of 6%. It has a maximum operating voltage of 370VAC and is constructed with a PP dielectric in an aluminum oval can. The capacitor measures 54.86mm in length, 33.27mm in depth, and 53.85mm in height. It operates within a temperature range of -40°C to 70°C.
Genteq 97F5705 technical specifications.
| Termination Style | Dual Quick Connect |
| Product Length (mm) | 54.86 |
| Product Depth (mm) | 33.27 |
| Product Height (mm) | 53.85 |
| Number of Terminals | 2 |
| Size (mm) | 54.86 X 33.27 X 53.85 |
| Capacitance | 5uF |
| Voltage | 370VAC |
| Tolerance | 6% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -6% |
| AC Rated Voltage | 370VAC |
| Positive Capacitance Tolerance | 6% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Construction | Aluminum Oval Can |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Genteq 97F5705 to view detailed technical specifications.
No datasheet is available for this part.