
Genteq 97F6694 technical specifications.
| Termination Style | Dual Quick Connect |
| Product Length (mm) | 73.91 |
| Product Depth (mm) | 48.51 |
| Product Height (mm) | 98.55 |
| Number of Terminals | 2 |
| Size (mm) | 73.91 X 48.51 X 98.55 |
| Capacitance | 20uF |
| Voltage | 480VAC |
| Tolerance | 3% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| AC Rated Voltage | 480VAC |
| Positive Capacitance Tolerance | 3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Construction | Aluminum Oval Can |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Genteq 97F6694 to view detailed technical specifications.
No datasheet is available for this part.